Add To Favorites
  • Non-Stock ?
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or
Product Overview
Digi-Key Part Number XC95288XL-10PQG208I-ND
Quantity Available 0

Manufacturer Part Number


Description IC CPLD 288MC 10NS 208QFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets XC95288XL
XC9500XL Family
Design Resources Development Tool Selector
Product Attributes Select All
Manufacturer Xilinx Inc.
Series XC9500XL
Packaging ? Tray ?
Part Status Active
Programmable Type In System Programmable (min 10K program/erase cycles)
Delay Time tpd(1) Max 10.0ns
Voltage Supply - Internal 3 V ~ 3.6 V
Number of Logic Elements/Blocks 16
Number of Macrocells 288
Number of Gates 6400
Number of I/O 168
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 208-BFQFP
Supplier Device Package 208-PQFP (28x28)
Base Part Number XC95288XL
You May Also Be Interested In
Additional Resources
Standard Package ? 24

03:00:56 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
48 21.65000 $1,039.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback