Add To Favorites
XC6122D421ER-G Supervisor Open Drain or Open Collector 1 Channel 6-USPC (1.8x2)
Product Overview
Digi-Key Part Number XC6122D421ER-G-ND
Copy   XC6122D421ER-G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XC6122D421ER-G

Copy   XC6122D421ER-G
Description IC WATCHDOG TIMER 6-USP
Copy   IC WATCHDOG TIMER 6-USP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 6-USPC (1.8x2)

Copy   Supervisor Open Drain or Open Collector 1 Channel 6-USPC (1.8x2)
Documents & Media
Datasheets XC6121,2,3,4 Series
Environmental Information RoHS Certificate
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Torex Semiconductor Ltd
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Watchdog Circuit
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 200 ms Typical
Voltage - Threshold 2.1V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-UFDFN Exposed Pad
Supplier Device Package 6-USPC (1.8x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.48160 $1,444.80

Submit a request for quotation on quantities greater than those displayed.

15:52:22 9/19/2018