Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Results: 3       3 Remaining
Packaging
Clear
  • Stock Status
  • Media Available
  • Environmental
   3 Remaining

 
XC161CJ16F40FBBFXUMA1
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
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
XC161CJ16F40FBBFXUMA1 Datasheet XC161CJ16F40FBBFXUMA1 - Infineon Technologies XC161CJ16F40FBBFXUMA1TR-ND IC MCU 16BIT 128KB FLASH 144TQFP 0
$13.28977
-
Tape & Reel (TR)?
Alternate Packaging
XC16x Not For New Designs C166SV2 16-Bit 40MHz CAN, EBI/EMI, I²C, SLDM, SPI, UART/USART PWM, WDT 99 128KB (128K x 8) FLASH
-
8K x 8 2.35 V ~ 2.7 V A/D 12x8/10b Internal -40°C ~ 85°C (TA) 144-LQFP 144-TQFP (20x20)
XC161CJ16F40FBBFXUMA1 Datasheet XC161CJ16F40FBBFXUMA1 - Infineon Technologies XC161CJ16F40FBBFXUMA1CT-ND IC MCU 16BIT 128KB FLASH 144TQFP 666 - Immediate
$20.32000
-
Cut Tape (CT)?
Alternate Packaging
XC16x Not For New Designs C166SV2 16-Bit 40MHz CAN, EBI/EMI, I²C, SLDM, SPI, UART/USART PWM, WDT 99 128KB (128K x 8) FLASH
-
8K x 8 2.35 V ~ 2.7 V A/D 12x8/10b Internal -40°C ~ 85°C (TA) 144-LQFP 144-TQFP (20x20)
XC161CJ16F40FBBFXUMA1 Datasheet XC161CJ16F40FBBFXUMA1 - Infineon Technologies XC161CJ16F40FBBFXUMA1DKR-ND IC MCU 16BIT 128KB FLASH 144TQFP 666 - Immediate
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
XC16x Not For New Designs C166SV2 16-Bit 40MHz CAN, EBI/EMI, I²C, SLDM, SPI, UART/USART PWM, WDT 99 128KB (128K x 8) FLASH
-
8K x 8 2.35 V ~ 2.7 V A/D 12x8/10b Internal -40°C ~ 85°C (TA) 144-LQFP 144-TQFP (20x20)
Results per Page
Page 1/1

23:42:37 4/21/2018