Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number VBO72-16NO7-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

VBO72-16NO7

Description DIODE BRIDGE 1600V 72A PWS-D
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Bridge Rectifier Single Phase Standard 1.6kV Chassis Mount PWS-D

Documents & Media
Datasheets VBO72-16NO7
Product Attributes Select All
Categories
Manufacturer IXYS
Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 1.6kV
Current - Average Rectified (Io) 72A
Voltage - Forward (Vf) (Max) @ If 1.08V @ 30A
Current - Reverse Leakage @ Vr 100µA @ 1600V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Chassis Mount
Package / Case PWS-D
Supplier Device Package PWS-D
Base Part Number VBO72
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

09:40:11 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 36.13100 $361.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback