Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number UHE2A390MPD1TA-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

UHE2A390MPD1TA

Description CAP ALUM 39UF 20% 100V RADIAL
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

39µF 100V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C

Product Attributes Select All
Categories
Manufacturer Nichicon
Series UHE
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 39µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 7000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 234.5mA @ 120Hz
Ripple Current @ High Frequency 335mA @ 100kHz
Impedance 450 mOhms
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.650" (16.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

12:35:39 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.12415 $248.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback