Add To Favorites
Product Overview
Digi-Key Part Number 493-13084-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

UDB1H680MRM

Description CAP ALUM 68UF 20% 50V RADIAL
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

68µF 50V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C

Product Attributes Select All
Categories
Manufacturer Nichicon
Series UDB
Packaging ? Bulk ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Bi-Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 1.2A @ 290Hz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names 493-13084
UDB1H680MRM-ND

11:24:44 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.54000 $3.54
10 2.86000 $28.60
100 2.18410 $218.41
500 1.66404 $832.02
1,000 1.45604 $1,456.04
2,500 1.40403 $3,510.08
5,000 1.35203 $6,760.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback