Product Index > Capacitors > Aluminum Electrolytic Capacitors

Results: 2       2 Remaining
Packaging
Clear
  • Stock Status
  • Media Available
  • Environmental
   2 Remaining

 
UDB1H100MHM1TO
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
Packaging Series Part Status Capacitance Tolerance Voltage - Rated ESR (Equivalent Series Resistance) Lifetime @ Temp. Operating Temperature Polarization Ratings Applications Ripple Current @ Low Frequency Ripple Current @ High Frequency Impedance Lead Spacing Size / Dimension Height - Seated (Max) Surface Mount Land Size Mounting Type Package / Case
   
UDB1H100MHM1TO Datasheet UDB1H100MHM1TO - Nichicon 493-13356-3-ND CAP ALUM 10UF 20% 50V RADIAL 1,000 - Immediate
$0.35650 500 Tape & Box (TB)?
Alternate Packaging
UDB Active 10µF ±20% 50V
-
1000 Hrs @ 85°C -40°C ~ 85°C Bi-Polar
-
Audio
-
600mA @ 2kHz
-
0.197" (5.00mm) 0.492" Dia (12.50mm) 0.827" (21.00mm)
-
Through Hole Radial, Can
UDB1H100MHM1TO Datasheet UDB1H100MHM1TO - Nichicon 493-13356-1-ND CAP ALUM 10UF 20% 50V RADIAL 1,106 - Immediate
$0.92000 1 Cut Tape (CT)?
Alternate Packaging
UDB Active 10µF ±20% 50V
-
1000 Hrs @ 85°C -40°C ~ 85°C Bi-Polar
-
Audio
-
-
-
0.197" (5.00mm) 0.492" Dia (12.50mm) 0.827" (21.00mm)
-
Through Hole Radial, Can
Results per Page
Page 1/1

01:09:54 7/23/2018