Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number UAL25-1R5F8-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

UAL25-1R5F8

Description RES CHAS MNT 1.5 OHM 1% 25W
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1.5 Ohms ±1% 25W Wirewound Chassis Mount Resistor

Product Attributes Select All
Categories
Manufacturer Riedon
Series UAL
Packaging ? Bulk ?
Part Status Active
Resistance 1.5 Ohms
Tolerance ±1%
Power (Watts) 25W
Composition Wirewound
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 275°C
Features Moisture Resistant, Pulse Withstanding
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 1.063" L x 1.079" W (27.00mm x 27.40mm)
Height - Seated (Max) 0.575" (14.60mm)
Lead Style Solder Lugs
Package / Case Axial, Box
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

10:59:43 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
75 2.68107 $201.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback