Product Index > Discrete Semiconductor Products > Diodes - Zener - Single

Results: 3       3 Remaining
Packaging
Clear
  • Stock Status
  • Media Available
  • Environmental
   3 Remaining

 
TZQ5231B-GS08
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
Packaging Series Part Status Voltage - Zener (Nom) (Vz) Tolerance Power - Max Impedance (Max) (Zzt) Current - Reverse Leakage @ Vr Voltage - Forward (Vf) (Max) @ If Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TZQ5231B-GS08 Datasheet TZQ5231B-GS08 - Vishay Semiconductor Diodes Division TZQ5231B-GS08GITR-ND DIODE ZENER 5.1V 500MW SOD80 10,000 - Immediate
$0.03748 2,500 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q101 Active 5.1V ±5% 500mW 17 Ohms 5µA @ 2V 1.5V @ 200mA -65°C ~ 175°C Surface Mount SOD-80 Variant SOD-80 QuadroMELF
TZQ5231B-GS08 Datasheet TZQ5231B-GS08 - Vishay Semiconductor Diodes Division TZQ5231B-GS08GICT-ND DIODE ZENER 5.1V 500MW SOD80 12,490 - Immediate
$0.22000 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q101 Active 5.1V ±5% 500mW 17 Ohms 5µA @ 2V 1.5V @ 200mA -65°C ~ 175°C Surface Mount SOD-80 Variant SOD-80 QuadroMELF
TZQ5231B-GS08 Datasheet TZQ5231B-GS08 - Vishay Semiconductor Diodes Division TZQ5231B-GS08GIDKR-ND DIODE ZENER 5.1V 500MW SOD80 12,490 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q101 Active 5.1V ±5% 500mW 17 Ohms 5µA @ 2V 1.5V @ 200mA -65°C ~ 175°C Surface Mount SOD-80 Variant SOD-80 QuadroMELF
Results per Page
Page 1/1

13:17:50 6/24/2018