Product Index > Capacitors > Tantalum Capacitors

Results: 3       3 Remaining
Packaging
Clear
  • Stock Status
  • Media Available
  • Environmental
   3 Remaining

 
TPSE476M025R0100
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
Packaging Series Part Status Capacitance Tolerance Voltage - Rated Type ESR (Equivalent Series Resistance) Operating Temperature Lifetime @ Temp. Mounting Type Package / Case Size / Dimension Height - Seated (Max) Lead Spacing Manufacturer Size Code Ratings Features Failure Rate
   
TPSE476M025R0100 Datasheet TPSE476M025R0100 - AVX Corporation 478-4144-2-ND CAP TANT 47UF 25V 20% 2917 400 - Immediate
$3.15000 400 Tape & Reel (TR)?
Alternate Packaging
TPS Active 47µF ±20% 25V Molded 100 mOhm -55°C ~ 125°C
-
Surface Mount 2917 (7343 Metric) 0.287" L x 0.169" W (7.30mm x 4.30mm) 0.169" (4.30mm)
-
E
-
General Purpose
-
TPSE476M025R0100 Datasheet TPSE476M025R0100 - AVX Corporation 478-4144-1-ND CAP TANT 47UF 25V 20% 2917 721 - Immediate
$6.04000 1 Cut Tape (CT)?
Alternate Packaging
TPS Active 47µF ±20% 25V Molded 100 mOhm -55°C ~ 125°C
-
Surface Mount 2917 (7343 Metric) 0.287" L x 0.169" W (7.30mm x 4.30mm) 0.169" (4.30mm)
-
E
-
General Purpose
-
TPSE476M025R0100 Datasheet TPSE476M025R0100 - AVX Corporation 478-4144-6-ND CAP TANT 47UF 25V 20% 2917 721 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
TPS Active 47µF ±20% 25V Molded 100 mOhm -55°C ~ 125°C
-
Surface Mount 2917 (7343 Metric) 0.287" L x 0.169" W (7.30mm x 4.30mm) 0.169" (4.30mm)
-
E
-
General Purpose
-
Results per Page
Page 1/1

11:39:50 7/20/2018