Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number TPCA8062-HLQ(CM-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TPCA8062-H,LQ(CM

Description MOSFET N-CH 30V 28A 8SOP-ADV
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 30V 28A (Ta) 1.6W (Ta), 42W (Tc) Surface Mount 8-SOP Advance (5x5)

Documents & Media
Datasheets TPCA8062-H
Mosfets Prod Guide
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series U-MOSVII-H
Packaging ? Tape & Reel (TR) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 28A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 5.6 mOhm @ 14A, 10V
Vgs(th) (Max) @ Id 2.3V @ 300µA
Gate Charge (Qg) (Max) @ Vgs 34nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2900pF @ 10V
FET Feature -
Power Dissipation (Max) 1.6W (Ta), 42W (Tc)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SOP Advance (5x5)
Package / Case 8-PowerVDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names TPCA8062-HLQ(CM
TPCA8062HLQCM

10:54:45 7/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.96566 $2,896.97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback