Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 596-1051-5-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

TNY266PN

Description IC OFFLINE SWIT OTP OCP HV 8DIP
Detailed Description

Converter Offline Flyback Topology 132kHz DIP-8B

Documents & Media
Datasheets TNY263-68
Reference Design Library DER-110: 5V @ 500mA, 24V @ 200mA, 90 ~ 265VAC in
PCN Assembly/Origin Improve Pass. 26/Jan/2016
Mult Devices 21/Mar/2017
Product Attributes Select All
Categories
Manufacturer Power Integrations
Series TinySwitch®-II
Packaging ? Tube ?
Part Status Not For New Designs
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 700V
Topology Flyback
Voltage - Supply (Vcc/Vdd) -
Duty Cycle 65%
Frequency - Switching 132kHz
Power (Watts) 15W
Fault Protection Current Limiting, Open Loop, Over Temperature, Short Circuit
Control Features EN
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package DIP-8B
Mounting Type Through Hole
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
596-1257-5-ND TNY266PG Power Integrations Tube ? 3,901 - Immediate
$1.72000 1
You May Also Be Interested In
  • TNY266PG - Power Integrations | 596-1257-5-ND DigiKey Electronics
  • TNY266PG
  • Power Integrations
  • IC OFFLINE SWIT OTP OCP HV 8DIP
  • Unit Price $1.72000
  • 596-1257-5-ND
  • TNY268PN - Power Integrations | 596-1055-5-ND DigiKey Electronics
  • TNY268PN
  • Power Integrations
  • IC OFFLINE SWIT OTP OCP HV 8DIP
  • Unit Price $2.16000
  • 596-1055-5-ND
  • TNY277PN - Power Integrations | 596-1093-5-ND DigiKey Electronics
  • TNY277PN
  • Power Integrations
  • IC OFFLINE SWIT OVP OTP HV 8DIP
  • Unit Price $1.72000
  • 596-1093-5-ND
  • LM393N - ON Semiconductor | LM393NFS-ND DigiKey Electronics
  • LM393N
  • ON Semiconductor
  • IC COMP DUAL LOW PWR 8DIP
  • Unit Price $1.03000
  • LM393NFS-ND
  • TNY266GN-TL - Power Integrations | 596-1050-1-ND DigiKey Electronics
  • TNY266GN-TL
  • Power Integrations
  • IC OFFLINE SWIT OTP OCP HV 8SMD
  • Unit Price $1.93000
  • 596-1050-1-ND
Additional Resources
Standard Package ? 50
Other Names 596-1051-5

17:23:50 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.97212 $486.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback