Product Index > Relays > Solid State Relays

Results: 3
3 Remaining
Packaging
Clear
More Filters
Less Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining

TLP3412R(TP,F
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
Packaging Series Part Status Mounting Type Circuit Output Type Voltage - Input Voltage - Load Load Current On-State Resistance (Max) Termination Style Package / Case Supplier Device Package
   
TLP3412R(TP,F Datasheet Photo Not Available TLP3412R(TPFTR-ND SSR RELAY SPST-NO 400MA 0-60V 15,000 - Immediate Available: 15,000 $2.04765 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
TLP3412R Active Surface Mount SPST-NO (1 Form A) AC, DC 1.8VDC 0V ~ 60V 400mA 1.5 Ohms SMD (SMT) Tab 4-SMD (0.108", 2.75mm) 4-VSONR
TLP3412R(TP,F Datasheet Photo Not Available TLP3412R(TPFCT-ND SSR RELAY SPST-NO 400MA 0-60V 15,000 - Immediate Available: 15,000 $5.30000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
TLP3412R Active Surface Mount SPST-NO (1 Form A) AC, DC 1.8VDC 0V ~ 60V 400mA 1.5 Ohms SMD (SMT) Tab 4-SMD (0.108", 2.75mm) 4-VSONR
TLP3412R(TP,F Datasheet Photo Not Available TLP3412R(TPFDKR-ND SSR RELAY SPST-NO 400MA 0-60V 15,000 - Immediate Available: 15,000 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
TLP3412R Active Surface Mount SPST-NO (1 Form A) AC, DC 1.8VDC 0V ~ 60V 400mA 1.5 Ohms SMD (SMT) Tab 4-SMD (0.108", 2.75mm) 4-VSONR
Results per Page
Page 1/1

02:11:01 9/20/2018