Product Index > Isolators > Optoisolators - Transistor, Photovoltaic Output

Results: 3       3 Remaining
Packaging
Clear
  • Stock Status
  • Media Available
  • Environmental
   3 Remaining

 
TLP185(BLL-TL,SE
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
Packaging Series Part Status Number of Channels Voltage - Isolation Current Transfer Ratio (Min) Current Transfer Ratio (Max) Turn On / Turn Off Time (Typ) Rise / Fall Time (Typ) Input Type Output Type Voltage - Output (Max) Current - Output / Channel Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Vce Saturation (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TLP185(BLL-TL,SE Datasheet TLP185(BLL-TL,SE - Toshiba Semiconductor and Storage TLP185(BLL-TLSETR-ND OPTOISO 3.75KV TRANS 6-SO 4 LEAD 0
$0.11682 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 3750Vrms 200% @ 5mA 400% @ 5mA 3µs, 3µs 2µs, 3µs DC Transistor 80V 50mA 1.25V 50mA 300mV -55°C ~ 110°C Surface Mount 6-SOIC (0.179", 4.55mm Width), 4 Leads 6-SO, 4 Lead
TLP185(BLL-TL,SE Datasheet TLP185(BLL-TL,SE - Toshiba Semiconductor and Storage TLP185(BLL-TLSECT-ND OPTOISO 3.75KV TRANS 6-SO 4 LEAD 307 - Immediate
$0.49000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 3750Vrms 200% @ 5mA 400% @ 5mA 3µs, 3µs 2µs, 3µs DC Transistor 80V 50mA 1.25V 50mA 300mV -55°C ~ 110°C Surface Mount 6-SOIC (0.179", 4.55mm Width), 4 Leads 6-SO, 4 Lead
TLP185(BLL-TL,SE Datasheet TLP185(BLL-TL,SE - Toshiba Semiconductor and Storage TLP185(BLL-TLSEDKR-ND OPTOISO 3.75KV TRANS 6-SO 4 LEAD 307 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 3750Vrms 200% @ 5mA 400% @ 5mA 3µs, 3µs 2µs, 3µs DC Transistor 80V 50mA 1.25V 50mA 300mV -55°C ~ 110°C Surface Mount 6-SOIC (0.179", 4.55mm Width), 4 Leads 6-SO, 4 Lead
Results per Page
Page 1/1

11:00:08 8/19/2018