Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number TEMT7100ITX01-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TEMT7100ITX01

Description PHOTOTRANSISTOR 870NM 0805 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Phototransistor 870nm Vertical 0805 (2012 Metric)

Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series Automotive, AEC-Q101
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 20V
Current - Collector (Ic) (Max) 20mA
Wavelength 870nm
Viewing Angle 120°
Power - Max 100mW
Mounting Type Surface Mount
Orientation Vertical
Operating Temperature -40°C ~ 110°C (TA)
Package / Case 0805 (2012 Metric)
 
Additional Resources
Standard Package ? 3,000

14:29:31 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.30800 $924.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback