Product Index > Integrated Circuits (ICs) > PMIC - Gate Drivers

Results: 2       2 Remaining
Packaging
Clear
  • Stock Status
  • Media Available
  • Environmental
   2 Remaining

 
TC4467COE
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
Packaging Series Part Status Driven Configuration Channel Type Number of Drivers Gate Type Voltage - Supply Logic Voltage - VIL, VIH Current - Peak Output (Source, Sink) Input Type High Side Voltage - Max (Bootstrap) Rise / Fall Time (Typ) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TC4467COE Datasheet TC4467COE - Microchip Technology TC4467COE-ND IC MOSFET DVR QUAD NAND 16SOIC 676 - Immediate
$3.94000 1 Tube?
Alternate Packaging
-
Active Low-Side Independent 4 N-Channel, P-Channel MOSFET 4.5 V ~ 18 V 0.8V, 2.4V 1.2A, 1.2A Inverting
-
15ns, 15ns 0°C ~ 150°C (TJ) Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
TC4467COE713 Datasheet TC4467COE713 - Microchip Technology TC4467COE713-ND IC MOSFET DVR QUAD NAND 16SOIC 0
Standard Lead Time 12 Weeks
$2.98700 1,000
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
-
Active Low-Side Independent 4 N-Channel, P-Channel MOSFET 4.5 V ~ 18 V 0.8V, 2.4V 1.2A, 1.2A Inverting
-
15ns, 15ns 0°C ~ 150°C (TJ) Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
Results per Page
Page 1/1

22:04:23 8/14/2018