Add To Favorites
TC1303DM-DDBK2 TC1303 - DC/DC, Step Down with LDO 2, Non-Isolated Outputs Evaluation Board
Product Overview
Digi-Key Part Number TC1303DM-DDBK2-ND
Copy   TC1303DM-DDBK2-ND
Quantity Available 10
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TC1303DM-DDBK2

Copy   TC1303DM-DDBK2
Description BOARD DEMO TC1303C DFN ADJ-OUT
Copy   BOARD DEMO TC1303C DFN ADJ-OUT
Detailed Description

TC1303 - DC/DC, Step Down with LDO 2, Non-Isolated Outputs Evaluation Board

Copy   TC1303 - DC/DC, Step Down with LDO 2, Non-Isolated Outputs Evaluation Board
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Part Status Active
Main Purpose DC/DC, Step Down with LDO
Outputs and Type 2, Non-Isolated
Voltage - Output -
Current - Output 500mA, 300mA
Voltage - Input 2.7 V ~ 5.5 V
Regulator Topology Buck
Frequency - Switching 2MHz
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part TC1303
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.90000 $30.90

Submit a request for quotation on quantities greater than those displayed.

08:51:10 9/18/2018