Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear

Results: 3       3 Remaining
PackagingPart Status
Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   3 Remaining

 
TA78L05F(TE12L,F)
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
Packaging Series Part Status Output Configuration Output Type Number of Regulators Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Voltage Dropout (Max) Current - Output Current - Quiescent (Iq) Current - Supply (Max) PSRR Control Features Protection Features Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TA78L05F(TE12L,F) Datasheet TA78L05F(TE12L,F) - Toshiba Semiconductor and Storage TA78L05FTE12LFTR-ND IC REG LINEAR 5V 150MA PWMINI 0
Active
-
Tape & Reel (TR)?
-
Active Positive Fixed 1 35V 5V
-
-
150mA 5.5mA 6mA 49dB (120Hz)
-
Over Current, Over Temperature -30°C ~ 85°C Surface Mount TO-243AA PW-MINI (SOT-89)
TA78L05F(TE12L,F) Datasheet TA78L05F(TE12L,F) - Toshiba Semiconductor and Storage TA78L05FTE12LFCT-ND IC REG LINEAR 5V 150MA PWMINI 0
Discontinued at Digi-Key
-
Cut Tape (CT)?
Alternate Packaging
-
Discontinued at Digi-Key Positive Fixed 1 35V 5V
-
-
150mA 5.5mA 6mA 49dB (120Hz)
-
Over Current, Over Temperature -30°C ~ 85°C Surface Mount TO-243AA PW-MINI (SOT-89)
TA78L05F(TE12L,F) Datasheet TA78L05F(TE12L,F) - Toshiba Semiconductor and Storage TA78L05FTE12LFDKR-ND IC REG LINEAR 5V 150MA PWMINI 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
-
Discontinued at Digi-Key Positive Fixed 1 35V 5V
-
-
150mA 5.5mA 6mA 49dB (120Hz)
-
Over Current, Over Temperature -30°C ~ 85°C Surface Mount TO-243AA PW-MINI (SOT-89)
Results per Page
Page 1/1

19:23:52 7/22/2018