Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number T2111020201-000-ND
Quantity Available 0

Manufacturer Part Number


Description HMN-002-FC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Female Module without Contacts 2 Position Crimp

Product Attributes Select All
Manufacturer TE Connectivity AMP Connectors
Series HMN
Packaging ? Bulk ?
Part Status Active
Connector Type Module without Contacts
Gender Female
Number of Positions 2
Size -
Termination Style Crimp
Voltage Rating 1000V
Current Rating 70A
Contact Type CSF
Operating Temperature -40°C ~ 125°C
Color -
Housing Material Polycarbonate (PC)
Contact Material -
Contact Finish -
Material Flammability Rating UL94 V-0
Mating Products
Additional Resources
Standard Package ? 165

00:16:39 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
165 1.58588 $261.67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback