Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number T2090102101-000-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

T2090102101-000

Description HEAV-010-M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Male Insert Gray 10+Ground Position Terminal Block, Straight - Screw

Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series HEAV
Packaging ? Bulk ?
Part Status Active
Connector Type Insert
Gender Male
Number of Positions 10+Ground
Size H10B
Termination Style Terminal Block, Straight - Screw
Voltage Rating 500V
Current Rating 16A
Contact Type -
Operating Temperature -40°C ~ 125°C
Color Gray
Housing Material Polycarbonate (PC)
Contact Material Copper Alloy
Contact Finish Silver
Material Flammability Rating UL94 V-0
 
Mating Products
Additional Resources
Standard Package ? 36

15:42:21 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
36 12.17528 $438.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback