• Obsolete item.
Product Overview
Digi-Key Part Number ST6200QNLT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ST6200QNLT

Description XFRMR 1:1 SONET/SDH E4/STM-1 SMD
Documents & Media
Datasheets ST6200QNL
PCN Obsolescence/ EOL Multiple Devices 30/Jun/2017
PCN Other Halo Injunction Res 1/Sep/2015
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Transformer Type Isolation and Data Interface (Encapsulated)
Inductance 28µH
Energy Time (E.T.) -
Turns Ratio - Primary:Secondary 1:1
Mounting Type Surface Mount
Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.99mm)
Height - Seated (Max) 0.225" (5.72mm)
Operating Temperature 0°C ~ 70°C
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 900

12:36:15 8/17/2018

Alternate Package | This part is also available in the following packaging:
  • Tube ? : ST6200QNL-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback