Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number SMBG160AHE3/5B-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SMBG160AHE3/5B

Description TVS DIODE 160V 259V DO215AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 43 Weeks
Documents & Media
Datasheets SMBG5.0A thru SMBG188CA
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101, TransZorb®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 160V
Voltage - Breakdown (Min) 178V
Voltage - Clamping (Max) @ Ipp 259V
Current - Peak Pulse (10/1000µs) 2.3A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-215AA, SMB Gull Wing
Supplier Device Package DO-215AA (SMBG)
Base Part Number SMBG
 
Additional Resources
Standard Package ? 3,200

02:07:00 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,200 0.33495 $1,071.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMBG160AHE3/52-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.33495
Send Feedback