Product Index > Circuit Protection > TVS - Diodes

Results: 3       3 Remaining
Packaging
Clear
  • Stock Status
  • Media Available
  • Environmental
   3 Remaining

 
SMBG15CA-E3/52
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
Packaging Series Part Status Type Unidirectional Channels Bidirectional Channels Voltage - Reverse Standoff (Typ) Voltage - Breakdown (Min) Voltage - Clamping (Max) @ Ipp Current - Peak Pulse (10/1000µs) Power - Peak Pulse Power Line Protection Applications Capacitance @ Frequency Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SMBG15CA-E3/52 Datasheet SMBG15CA-E3/52 - Vishay Semiconductor Diodes Division SMBG15CA-E3/52GITR-ND TVS DIODE 15V 24.4V DO215AA 3,000 - Immediate
$0.37800 750 Tape & Reel (TR)?
Alternate Packaging
TransZorb® Active Zener
-
1 15V 16.7V 24.4V 24.6A 600W No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-215AA, SMB Gull Wing DO-215AA (SMBG)
SMBG15CA-E3/52 Datasheet SMBG15CA-E3/52 - Vishay Semiconductor Diodes Division SMBG15CA-E3/52GICT-ND TVS DIODE 15V 24.4V DO215AA 5,510 - Immediate
$0.73000 1 Cut Tape (CT)?
Alternate Packaging
TransZorb® Active Zener
-
1 15V 16.7V 24.4V 24.6A 600W No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-215AA, SMB Gull Wing DO-215AA (SMBG)
SMBG15CA-E3/52 Datasheet SMBG15CA-E3/52 - Vishay Semiconductor Diodes Division SMBG15CA-E3/52GIDKR-ND TVS DIODE 15V 24.4V DO215AA 5,510 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
TransZorb® Active Zener
-
1 15V 16.7V 24.4V 24.6A 600W No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-215AA, SMB Gull Wing DO-215AA (SMBG)
Results per Page
Page 1/1

22:04:56 8/14/2018