Add To Favorites
SMBG13A-E3/52
Product Overview
Digi-Key Part Number SMBG13A-E3/52-ND
Copy   SMBG13A-E3/52-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMBG13A-E3/52

Copy   SMBG13A-E3/52
Description TVS DIODE 13V 21.5V DO215AA
Copy   TVS DIODE 13V 21.5V DO215AA
Manufacturer Standard Lead Time 39 Weeks
Documents & Media
Datasheets SMBG5.0A thru SMBG188CA
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series TransZorb®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 13V
Voltage - Breakdown (Min) 14.4V
Voltage - Clamping (Max) @ Ipp 21.5V
Current - Peak Pulse (10/1000µs) 27.9A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-215AA, SMB Gull Wing
Supplier Device Package DO-215AA (SMBG)
Base Part Number SMBG
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 750
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.21158 $634.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMBG13A-E3/5BGITR-ND
  • Minimum Quantity: 3,200
  • Quantity Available: 0
  • Unit Price: $0.21158
  • Cut Tape (CT) ? : SMBG13A-E3/5BGICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,150 - Immediate
  • Unit Price: $0.62000
  • Digi-Reel® ? : SMBG13A-E3/5BGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,150 - Immediate
  • Unit Price: Digi-Reel®

02:11:26 9/20/2018