Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number SM6T30A-M3/5B-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SM6T30A-M3/5B

Description TVS DIODE 25.6V 41.5V DO214AA
Manufacturer Standard Lead Time 41 Weeks
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series SM6T, TransZorb®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 25.6V
Voltage - Breakdown (Min) 28.5V
Voltage - Clamping (Max) @ Ipp 41.5V
Current - Peak Pulse (10/1000µs) 14.5A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,200

12:35:31 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
9,600 0.12028 $1,154.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SM6T30A-M3/52-ND
  • Minimum Quantity: 7,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.12857
Send Feedback