Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 511-1226-ND
Quantity Available 1,894
Can ship immediately
Manufacturer

Manufacturer Part Number

SLR-322MG3F

Description LED GREEN DIFFUSED T-1 T/H
Detailed Description

Green 572nm LED Indication - Discrete 2.1V Radial

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Bulk ?
Part Status Not For New Designs
Color Green
Lens Color Green
Lens Transparency Diffused
Millicandela Rating 16mcd
Lens Style/Size Round with Domed Top, 3.10mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 10mA
Viewing Angle 50°
Mounting Type Through Hole
Wavelength - Dominant 572nm
Wavelength - Peak -
Features -
Package / Case Radial
Supplier Device Package T-1
Size / Dimension -
Height (Max) 5.40mm
Base Part Number SLR-322
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 511-1226
QLR-322MG3FL (L-P)
SLR-322MG3FK
SLR-322MG3FL
SLR-322MG3FM
SLR-322MG3FN
SLR-322MG3FP
SLR322MG3F

10:53:56 7/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.37700 $3.77
25 0.30800 $7.70
100 0.24640 $24.64
250 0.20792 $51.98
500 0.17710 $88.55
1,000 0.13860 $138.60
2,500 0.12705 $317.63
5,000 0.11550 $577.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback