Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1510-1694-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SL-LA142A002US

Description LED
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2.8A 17 ~ 34 V Constant Current LED Driver AC DC Converter Topology 1 Output

Documents & Media
Datasheets Driver cat.
Product Attributes Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series -
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 100VAC
Voltage - Input (Max) 277VAC
Voltage - Output 17 ~ 34 V
Current - Output (Max) 2.8A
Power (Watts) 100W
Dimming Analog
Features OVP, SCP
Ratings IP67
Operating Temperature -40°C ~ 70°C
Efficiency 87%
Termination Style Wire Leads
Size / Dimension 6.50" L x 2.66" W x 1.57" H (165.0mm x 67.5mm x 40.0mm)
Mounting Type Chassis Mount
Approvals cURus
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 10
Other Names 1510-1694

10:40:06 7/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 42.79996 $21,399.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback