Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Photo Not Available

Product Overview
Digi-Key Part Number SL-LA1425001KR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SL-LA1425001KR

Description LED DRIVER CC AC/DC 26-33V 1.4A
Detailed Description

1.4A 26 ~ 33 V Constant Current LED Driver AC DC Converter Topology 1 Output

Documents & Media
Design Resources Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series -
Part Status Not For New Designs
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 220VAC
Voltage - Input (Max) 240VAC
Voltage - Output 26 ~ 33 V
Current - Output (Max) 1.4A
Power (Watts) 50W
Dimming Analog, PWM
Features OCP, OVP, SCP
Ratings IP66
Operating Temperature -30°C ~ 50°C
Efficiency 88%
Termination Style Wire Leads
Size / Dimension 8.66" L x 1.77" W x 1.58" H (220.0mm x 45.0mm x 40.2mm)
Mounting Type Chassis Mount
Approvals -
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

23:54:39 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 53.35600 $533.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback