Product Index > Crystals, Oscillators, Resonators > Programmable Oscillators

Results: 4       4 Remaining
PackagingPart StatusFrequency StabilityFrequency Stability (Total)Operating TemperatureHeight
Clear Clear Clear Clear Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   4 Remaining

 
SIT8009AI-21-XXX-000.FP000
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
Packaging Series Part Status Type Programmable Type Available Frequency Range Function Output Voltage - Supply Frequency Stability Frequency Stability (Total) Operating Temperature Spread Spectrum Bandwidth Current - Supply (Max) Ratings Mounting Type Package / Case Size / Dimension Height
   
SIT8009AI-21-XXX-000.FP000 Datasheet SIT8009AI-21-XXX-000.FP000 - SiTIME 1473-1008-ND OSC PROGRAMMABLE 3225 168 - Immediate
$2.37000
-
Bulk? SiT8009 Discontinued at Digi-Key MEMS (Silicon) Blank (User Must Program) 115MHz ~ 137MHz Enable/Disable, Standby LVCMOS 1.8V, 2.5 V ~ 3.3 V ±20ppm, ±25ppm, ±50ppm
-
-40°C ~ 85°C, -20°C ~ -40°C
-
7.5mA
-
Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.031" (0.79mm)
SIT8009AI-21-XXX-000.FP000G Datasheet SIT8009AI-21-XXX-000.FP000G - SiTIME 1473-1752-2-ND PROG OSC BLANK 115-137MHZ LVCMOS 0
Standard Lead Time 8 Weeks
$1.55692 250
Non-Stock
?
Tape & Reel (TR)? SiT8009 Active MEMS (Silicon) Blank (User Must Program) 115MHz ~ 137MHz Enable/Disable, Standby LVCMOS 1.8V, 2.5 V ~ 3.3 V ±20ppm ±20ppm -40°C ~ 85°C
-
7.5mA
-
Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.031" (0.80mm)
SIT8009AI-21-XXX-000.FP000G Datasheet SIT8009AI-21-XXX-000.FP000G - SiTIME 1473-1752-1-ND PROG OSC BLANK 115-137MHZ LVCMOS 0
Discontinued at Digi-Key
-
Cut Tape (CT)?
Alternate Packaging
SiT8009 Discontinued at Digi-Key MEMS (Silicon) Blank (User Must Program) 115MHz ~ 137MHz Enable/Disable, Standby LVCMOS 1.8V, 2.5 V ~ 3.3 V ±20ppm ±20ppm -40°C ~ 85°C
-
7.5mA
-
Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.031" (0.80mm)
SIT8009AI-21-XXX-000.FP000G Datasheet SIT8009AI-21-XXX-000.FP000G - SiTIME 1473-1752-6-ND PROG OSC BLANK 115-137MHZ LVCMOS 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
SiT8009 Discontinued at Digi-Key MEMS (Silicon) Blank (User Must Program) 115MHz ~ 137MHz Enable/Disable, Standby LVCMOS 1.8V, 2.5 V ~ 3.3 V ±20ppm ±20ppm -40°C ~ 85°C
-
7.5mA
-
Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.031" (0.80mm)
Results per Page
Page 1/1

15:53:51 4/24/2018