Add To Favorites
Product Overview
Digi-Key Part Number 1080-1176-ND
Quantity Available 6,316
Can ship immediately
Manufacturer

Manufacturer Part Number

SIR383C

Description EMITTER IR 875NM 100MA RADIAL
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Infrared (IR) Emitter 875nm 1.3V 100mA 11mW/sr @ 20mA 20° Radial

Documents & Media
Datasheets SIR383C
PCN Packaging Anti-Static Pkg Update 19/Dec/2016
Online Catalog 5mm Infrared LED Emitters
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Bulk ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 11mW/sr @ 20mA
Wavelength 875nm
Voltage - Forward (Vf) (Typ) 1.3V
Viewing Angle 20°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Radial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 1080-1176
3503830203

10:54:51 7/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.33800 $3.38
25 0.29280 $7.32
100 0.22520 $22.52
250 0.18296 $45.74
500 0.13512 $67.56
1,000 0.11260 $112.60
2,500 0.10134 $253.35
5,000 0.09571 $478.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback