Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number SI32176-B-FM1R-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SI32176-B-FM1R

Description IC PROSLIC FXS DC-DC -110V 42QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 42-QFN (5x7)

Documents & Media
Datasheets Si3217x, 291x Short
PCN Packaging PB-1410293 29/Oct/2014
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series ProSLIC®
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Function Subscriber Line Interface Concept (SLIC), CODEC
Interface GCI, PCM, SPI
Number of Circuits 1
Voltage - Supply 3.3V
Current - Supply -
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 42-WFQFN Exposed Pad
Supplier Device Package 42-QFN (5x7)
Includes -
 
For Use With
Additional Resources
Standard Package ? 2,500

00:02:19 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.45210 $6,130.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : SI32176-B-FM1-ND
  • Minimum Quantity: 364  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.48599
Send Feedback