Add To Favorites
Product Overview
Digi-Key Part Number SCS212AMC-ND
Quantity Available 987
Can ship immediately
Manufacturer

Manufacturer Part Number

SCS212AMC

Description DIODE SCHOTTKY 650V 12A TO220FM
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Diode Silicon Carbide Schottky 650V 12A Through Hole TO-220FM

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Tube ?
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 650V
Current - Average Rectified (Io) 12A
Voltage - Forward (Vf) (Max) @ If 1.55V @ 12A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 240µA @ 600V
Capacitance @ Vr, F 438pF @ 1V, 1MHz
Mounting Type Through Hole
Package / Case TO-220-2 Full Pack
Supplier Device Package TO-220FM
Operating Temperature - Junction 175°C (Max)
Base Part Number SCS212
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
You May Also Be Interested In
  • SCS220AMC - Rohm Semiconductor | SCS220AMC-ND DigiKey Electronics
  • SCS220AMC
  • Rohm Semiconductor
  • DIODE SCHOTTKY 650V 20A TO220FM
  • Unit Price $9.02000
  • SCS220AMC-ND
  • SCS215AMC - Rohm Semiconductor | SCS215AMC-ND DigiKey Electronics
  • SCS215AMC
  • Rohm Semiconductor
  • DIODE SCHOTTKY 650V 12A TO220FM
  • Unit Price $7.08000
  • SCS215AMC-ND
  • SCS208AMC - Rohm Semiconductor | SCS208AMC-ND DigiKey Electronics
  • SCS208AMC
  • Rohm Semiconductor
  • DIODE SCHOTTKY 650V 8A TO220FM
  • Unit Price $4.50000
  • SCS208AMC-ND
Additional Resources
Standard Package ? 1,000

00:49:25 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.07000 $6.07
10 5.41800 $54.18
25 4.87560 $121.89
100 4.44240 $444.24
250 4.00896 $1,002.24
500 3.59722 $1,798.61
1,000 3.03380 $3,033.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback