Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number SCS210AMC-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SCS210AMC

Description DIODE SCHOTTKY 650V 10A TO220FM
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Diode Silicon Carbide Schottky 650V 10A (DC) Through Hole TO-220FM

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Tube ?
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 650V
Current - Average Rectified (Io) 10A (DC)
Voltage - Forward (Vf) (Max) @ If 1.55V @ 10A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 200µA @ 600V
Capacitance @ Vr, F 365pF @ 1V, 1MHz
Mounting Type Through Hole
Package / Case TO-220-2
Supplier Device Package TO-220FM
Operating Temperature - Junction 175°C (Max)
Base Part Number SCS210
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
You May Also Be Interested In
  • SCS220AMC - Rohm Semiconductor | SCS220AMC-ND DigiKey Electronics
  • SCS220AMC
  • Rohm Semiconductor
  • DIODE SCHOTTKY 650V 20A TO220FM
  • Unit Price $9.02000
  • SCS220AMC-ND
  • SCS215AMC - Rohm Semiconductor | SCS215AMC-ND DigiKey Electronics
  • SCS215AMC
  • Rohm Semiconductor
  • DIODE SCHOTTKY 650V 12A TO220FM
  • Unit Price $7.08000
  • SCS215AMC-ND
Additional Resources
Standard Package ? 1,000

00:27:28 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.64880 $2,648.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback