Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number SCRH105A-101-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SCRH105A-101

Description FIXED IND 100UH 1.6A 322 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100µH Shielded Inductor 1.6A 322 mOhm Max Nonstandard

Documents & Media
Datasheets SCRH105A Series
Environmental Information RoHS Cert of Compliance
Featured Product SC Series SMD Power Inductors
Magnetics Solutions
Product Attributes Select All
Categories
Manufacturer Signal Transformer
Series SCRH105A
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Material - Core -
Inductance 100µH
Tolerance ±20%
Current Rating 1.6A
Current - Saturation 1.4A
Shielding Shielded
DC Resistance (DCR) 322 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.413" L x 0.413" W (10.50mm x 10.50mm)
Height - Seated (Max) 0.236" (6.00mm)
 
Additional Resources
Standard Package ? 500

01:45:36 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.53210 $266.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback