Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number SC63CB-680-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SC63CB-680

Description FIXED IND 68UH 1.02A 333 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

68µH Shielded Inductor 1.02A 333 mOhm Max Nonstandard

Documents & Media
Datasheets SC63CB Series
Environmental Information RoHS Cert of Compliance
Featured Product SC Series SMD Power Inductors
Magnetics Solutions
Product Attributes Select All
Categories
Manufacturer Signal Transformer
Series SC63CB
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Material - Core -
Inductance 68µH
Tolerance ±20%
Current Rating 1.02A
Current - Saturation 560mA
Shielding Shielded
DC Resistance (DCR) 333 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.248" L x 0.244" W (6.30mm x 6.20mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Additional Resources
Standard Package ? 1,500

11:08:32 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.47297 $709.46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback