Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number SC105B-820-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SC105B-820

Description FIXED IND 82UH 1.3A 333 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

82µH Unshielded Wirewound Inductor 1.3A 333 mOhm Max Nonstandard

Documents & Media
Datasheets SC105B Series
Environmental Information RoHS Cert of Compliance
Featured Product SC Series SMD Power Inductors
Magnetics Solutions
Product Attributes Select All
Categories
Manufacturer Signal Transformer
Series SC105B
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 82µH
Tolerance ±20%
Current Rating 1.3A
Current - Saturation 1A
Shielding Unshielded
DC Resistance (DCR) 333 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.429" L x 0.386" W (10.90mm x 9.80mm)
Height - Seated (Max) 0.236" (6.00mm)
 
Additional Resources
Standard Package ? 500

05:34:46 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.46720 $233.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback