Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear

Results: 3       3 Remaining
Packaging
Clear
  • Stock Status
  • Media Available
  • Environmental
   3 Remaining

 
RT9069-C0GSP
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
Packaging Series Part Status Output Configuration Output Type Number of Regulators Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Voltage Dropout (Max) Current - Output Current - Quiescent (Iq) Current - Supply (Max) PSRR Control Features Protection Features Operating Temperature Mounting Type Package / Case Supplier Device Package
   
RT9069-C0GSP Datasheet RT9069-C0GSP - Richtek USA Inc. RT9069-C0GSPTR-ND IC REG LINEAR 12V 200MA 8SOP-EP 0
Standard Lead Time 16 Weeks
$0.48860 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Positive Fixed 1 36V 12V
-
0.36V @ 10mA 200mA 3.5µA 5µA
-
Enable Over Current, Over Temperature -40°C ~ 85°C (TA) Surface Mount 8-SOIC (0.154", 3.90mm Width) Exposed Pad 8-SOP-EP
RT9069-C0GSP Datasheet RT9069-C0GSP - Richtek USA Inc. RT9069-C0GSPCT-ND IC REG LINEAR 12V 200MA 8SOP-EP 2,168 - Immediate
$1.26000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Positive Fixed 1 36V 12V
-
0.36V @ 10mA 200mA 3.5µA 5µA
-
Enable Over Current, Over Temperature -40°C ~ 85°C (TA) Surface Mount 8-SOIC (0.154", 3.90mm Width) Exposed Pad 8-SOP-EP
RT9069-C0GSP Datasheet RT9069-C0GSP - Richtek USA Inc. RT9069-C0GSPDKR-ND IC REG LINEAR 12V 200MA 8SOP-EP 2,168 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Positive Fixed 1 36V 12V
-
0.36V @ 10mA 200mA 3.5µA 5µA
-
Enable Over Current, Over Temperature -40°C ~ 85°C (TA) Surface Mount 8-SOIC (0.154", 3.90mm Width) Exposed Pad 8-SOP-EP
Results per Page
Page 1/1

22:34:49 2/17/2018