Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number RTAS-1.0KA-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RT055AS1001KB

Description POT 1K OHM 55W WIREWOUND LINEAR
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

1k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Wirewound 55W Solder Lug

Documents & Media
Datasheets RT55
Product Attributes Select All
Categories
Manufacturer Vishay Sfernice
Series RT55
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 1k
Tolerance ±10%
Number of Gangs 1
Built in Switch None
Power (Watts) 55W
Temperature Coefficient -
Number of Turns 1
Rotation 300°
Adjustment Type User Defined
Resistive Material Wirewound
Termination Style Solder Lug
Actuator Type Round
Actuator Length 0.984" (25.00mm)
Actuator Diameter 0.236" (6.00mm)
Bushing Thread M10 x 0.75
Mounting Type Panel Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • ACCRFBOUTON29JF - Vishay Sfernice | 716-1023-ND DigiKey Electronics
  • ACCRFBOUTON29JF
  • Vishay Sfernice
  • KNOB KNURLED W/SKIRT 0.236"
  • Unit Price $51.68000
  • 716-1023-ND
Additional Resources
Standard Package ? 1
Other Names RTAS-1.0KA

19:30:22 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 296.76000 $296.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback