Product Index > Cables, Wires - Management > Heat Shrink Tubing

Results: 2       2 Remaining
Length
Clear
  • Stock Status
  • Media Available
  • Environmental
   2 Remaining

 
RT-375-3/4-X-SP
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
Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
   
RT-375-3/4-X-SP Datasheet RT-375-3/4-X-SP - TE Connectivity Raychem Cable Protection RT-375-3/4-X-SP-250-ND HEAT SHRINK TUBING 1=250FT 3 - Immediate
$498.51000 1 Thermofit RT-375 Active Tubing, Flexible 2 to 1 250.0' (76.2m) 0.750" (19.05mm) 0.375" (9.53mm) 0.017" (0.43mm) Fluoropolymer, Irradiated Chemical Resistant, Flame Retardant Clear -55°C ~ 150°C 125°C
RT-375-3/4-X-SP Datasheet RT-375-3/4-X-SP - TE Connectivity Raychem Cable Protection RT-375-3/4-X-SP-01-ND HEAT SHRINK TUBING 1=1F Value Added Item
?
$4.21000 1 Thermofit RT-375 Active Tubing, Flexible 2 to 1 1.00' (304.80mm, 12.00") 0.750" (19.05mm) 0.375" (9.53mm) 0.017" (0.43mm) Fluoropolymer, Irradiated Chemical Resistant, Flame Retardant Clear -55°C ~ 150°C 125°C
Results per Page
Page 1/1

23:52:32 4/21/2018