Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number RSMF12FT107R-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RSMF12FT107R

Description RES 107 OHM 1/2W 1% AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

107 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film

Documents & Media
Datasheets RSF, RSMF Series
Resistor Packaging Spec
Environmental Information RoHS Compliance Status
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet Resistor Packaging Spec
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series RSMF
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 107 Ohms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 200°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 5,000
Other Names RSM 1/2 107 1% R
RSM 1/2 107 1% R-ND
RSM1/21071%R
RSM1/21071%R-ND
RSM1/2107FR
RSM1/2107FR-ND

01:54:24 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.05558 $277.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback