Product Index > Power Supplies - Board Mount > DC DC Converters

Results: 2       2 Remaining
Mounting TypePackage / CaseSize / Dimension
Clear Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   2 Remaining

 
RP08-2415DAW
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
Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Voltage - Isolation Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Supplier Device Package Control Features
   
RP08-2415DAW Datasheet RP08-2415DAW - Recom Power 945-2370-5-ND DC DC CONVERTER +/-15V 8W 7 - Immediate
$43.84000 1 Tube? POWERLINE RP08-W Active Isolated Module 2 9V 36V 15V -15V
-
-
267mA, 267mA 8W 1.6kV ITE (Commercial), Railway Remote On/Off, OCP, OVP, SCP -40°C ~ 85°C 85% Through Hole 24-DIP Module, 9 Leads 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
-
Enable, Active High
RP08-2415DAW/SMD Datasheet RP08-2415DAW/SMD - Recom Power RP08-2415DAW/SMD-ND DC DC CONVERTER +/-15V 8W 0
Standard Lead Time 1 Weeks
$51.18143 7
Non-Stock
?
Tube? POWERLINE RP08-W Active Isolated Module 2 9V 36V 15V -15V
-
-
267mA, 267mA 8W 1.6kV ITE (Commercial), Railway Remote On/Off, OCP, OVP, SCP -40°C ~ 85°C 85% Surface Mount 24-SMD Module, 18 Leads 1.26" L x 0.80" W x 0.44" H (32.0mm x 20.3mm x 11.2mm)
-
Enable, Active High
Results per Page
Page 1/1

17:22:09 7/22/2018