Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number RMCP2010FT107K-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RMCP2010FT107K

Description RES 107K OHM 1% 1W 2010
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

107 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film

Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series RMCP
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 107 kOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 4,000

04:47:52 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.08250 $330.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback