Add To Favorites
Product Overview
Digi-Key Part Number RJH60F7DPQ-A0#T0-ND
Copy   RJH60F7DPQ-A0#T0-ND
Quantity Available 375
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RJH60F7DPQ-A0#T0

Copy   RJH60F7DPQ-A0#T0
Description IGBT 600V 90A 328.9W TO247A
Copy   IGBT 600V 90A 328.9W TO247A
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

IGBT Trench 600V 90A 328.9W Through Hole TO-247A

Copy   IGBT Trench 600V 90A 328.9W Through Hole TO-247A
Documents & Media
Datasheets RJH60F7DPQ-A0
Environmental Information RoHS Compliance
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Standard IGBTs
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series -
Packaging ? Tube ?
Part Status Active
IGBT Type Trench
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 90A
Vce(on) (Max) @ Vge, Ic 1.75V @ 15V, 50A
Power - Max 328.9W
Switching Energy -
Input Type Standard
Td (on/off) @ 25°C 63ns/142ns
Test Condition 400V, 30A, 5 Ohm, 15V
Reverse Recovery Time (trr) 90ns
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247A
Base Part Number RJH60F
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.32000 $6.32
10 5.64600 $56.46
25 5.08160 $127.04
100 4.63000 $463.00
250 4.17832 $1,044.58
500 3.74920 $1,874.60
1,000 3.16197 $3,161.97
2,500 3.01140 $7,528.50

Submit a request for quotation on quantities greater than those displayed.

02:11:05 9/20/2018