Add To Favorites
RE0402BRE0722K1L 22.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Product Overview
Digi-Key Part Number RE0402BRE0722K1L-ND
Copy   RE0402BRE0722K1L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RE0402BRE0722K1L

Copy   RE0402BRE0722K1L
Description RES SMD 22.1KOHM 0.1% 1/16W 0402
Copy   RES SMD 22.1KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

22.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film

Copy   22.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Documents & Media
Datasheets RE Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series RE
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 22.1 kOhms
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.015" (0.37mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.05124 $512.37

Submit a request for quotation on quantities greater than those displayed.

22:01:45 9/19/2018