Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number RCP0505W30R0GEB-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RCP0505W30R0GEB

Description RES SMD 30 OHM 2% 1.4W 0505
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

30 Ohms ±2% 1.4W Chip Resistor 0505 (1412 Metric) Moisture Resistant Thick Film

Documents & Media
Datasheets RCP Series Datasheet
HTML Datasheet RCP Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series RCP
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 30 Ohms
Tolerance ±2%
Power (Watts) 1.4W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0505 (1412 Metric)
Supplier Device Package 0505
Size / Dimension 0.055" L x 0.050" W (1.40mm x 1.27mm)
Height - Seated (Max) 0.025" (0.64mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

10:59:22 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.05850 $1,058.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCP0505W30R0GEA-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.85550
  • Tape & Reel (TR) ? : RCP0505W30R0GEC-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.58340
  • Tape & Reel (TR) ? : RCP0505W30R0GED-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.80627
  • Tray ? : RCP0505W30R0GET-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.20000
Send Feedback