Add To Favorites
Product Overview
Digi-Key Part Number 679-3849-ND
Quantity Available 37
Can ship immediately

Factory Stock ?: 40
Manufacturer

Manufacturer Part Number

QH16028RGC

Description 16MM HALO BLACK BODY TINTED LENS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

LED Panel Indicator Red/Green Clear 12 V ~ 26.4 V 4.2 ~ 20mA Ring with Domed Top, 35.50mm Wire Leads - 7.87" (200.00mm)

Product Attributes Select All
Categories
Manufacturer APEM Inc.
Series QH
Part Status Active
Type LED
Lamp Color Red/Green
Lens Color Clear
Lens Transparency Clear
Ratings DC
Voltage 12 V ~ 26.4 V
Current 4.2 ~ 20mA
Panel Cutout Shape Round
Panel Cutout Dimensions 0.63" (16.00mm)
Lens Style/Size Ring with Domed Top, 35.50mm
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Wire Leads - 7.87" (200.00mm)
Ingress Protection IP67
Features -
 
Additional Resources
Standard Package ? 10
Other Names 679-3849

14:19:57 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.52000 $32.52
50 19.92860 $996.43
100 15.29340 $1,529.34
500 13.68000 $6,840.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback