Add To Favorites
Product Overview
Digi-Key Part Number 679-3874-ND
Quantity Available 49
Can ship immediately

Factory Stock ?: 40
Manufacturer

Manufacturer Part Number

QH16027RGBC

Description 16MM HALO BLACK BODY FROSTED WHI
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

LED Panel Indicator Red, Green, Blue (RGB) Diffused 12 V ~ 26.4 V 4.2 ~ 20mA Ring with Domed Top, 35.50mm Wire Leads - 7.87" (200.00mm)

Product Attributes Select All
Categories
Manufacturer APEM Inc.
Series QH
Part Status Active
Type LED
Lamp Color Red, Green, Blue (RGB)
Lens Color White
Lens Transparency Diffused
Ratings DC
Voltage 12 V ~ 26.4 V
Current 4.2 ~ 20mA
Panel Cutout Shape Round
Panel Cutout Dimensions 0.63" (16.00mm)
Lens Style/Size Ring with Domed Top, 35.50mm
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Wire Leads - 7.87" (200.00mm)
Ingress Protection IP67
Features -
 
Additional Resources
Standard Package ? 10
Other Names 679-3874

15:30:52 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 77.65000 $77.65
50 47.32860 $2,366.43
100 36.45340 $3,645.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback