Add To Favorites
Photo Not Available
LCW G5GP-FYGY-5R8T-0-100-R18-Z LED Lighting Advanced Power TOPLED® Plus White, Warm 3000K 3.2V 100mA 135° 4-SMD, Gull Wing
Product Overview
Digi-Key Part Number LCWG5GP-FYGY-5R8T-0-100-R18-Z-ND
Copy   LCWG5GP-FYGY-5R8T-0-100-R18-Z-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LCW G5GP-FYGY-5R8T-0-100-R18-Z

Copy   LCW G5GP-FYGY-5R8T-0-100-R18-Z
Description LED WARM WHITE 3000K CLEAR 4PLCC
Copy   LED WARM WHITE 3000K CLEAR 4PLCC
Detailed Description

LED Lighting Advanced Power TOPLED® Plus White, Warm 3000K 3.2V 100mA 135° 4-SMD, Gull Wing

Copy   LED Lighting Advanced Power TOPLED® Plus White, Warm 3000K 3.2V 100mA 135° 4-SMD, Gull Wing
Documents & Media
Datasheets LCW G5GP
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Advanced Power TOPLED® Plus
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Color White, Warm
CCT (K) 3000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 19 lm (13 lm ~ 24 lm)
Current - Test 100mA
Voltage - Forward (Vf) (Typ) 3.2V
Lumens/Watt @ Current - Test 59 lm/W
CRI (Color Rendering Index) 80
Current - Max 200mA
Viewing Angle 135°
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-PLCC
Size / Dimension 0.134" L x 0.134" W (3.40mm x 3.40mm)
Height - Seated (Max) 0.089" (2.27mm)
Thermal Resistance of Package 40°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 700
Other Names LCW G5GP-FYGY-5R8T
LCW G5GP-FYGY-5R8T-0-100-R18-Z-ND
LCW G5GP-FYGY-5R8T-ND
LCWG5GP-FYGY-5R8T-0-100-R18-Z
Q65110A9079
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,100 0.40150 $843.15

Submit a request for quotation on quantities greater than those displayed.

08:49:28 9/18/2018