Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 298-15715-ND
Quantity Available 400
Can ship immediately
Manufacturer

Manufacturer Part Number

PV6-10RX-T

Description CONN RING FLAT 6AWG #10 CRIMP
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Ring Terminal Connector 10 Stud Flat Sided 6 AWG Crimp

Documents & Media
Datasheets PV6-xxRX Drawing
Online Catalog Pan-Term® Series
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Pan-Term®
Packaging ? Bulk ?
Part Status Active
Terminal Type Flat Sided
Stud/Tab Size 10 Stud
Thickness 0.045" (1.14mm)
Width - Outer Edges 0.470" (11.94mm)
Length - Overall 1.610" (40.89mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 6 AWG
Insulation Insulated
Features Brazed Seam
Color Blue
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.436" (11.07mm)
Material - Insulation Vinyl
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 200
Other Names 298-15715
PV6-10RX-T-ND

09:38:05 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.71000 $1.71
10 1.66400 $16.64
25 1.63480 $40.87
50 1.59000 $79.50
100 1.56030 $156.03
500 1.53062 $765.31
1,000 1.50089 $1,500.89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback