Add To Favorites
Product Overview
Digi-Key Part Number PS2502L-4-A-ND
Quantity Available 2,200
Can ship immediately
Manufacturer

Manufacturer Part Number

PS2502L-4-A

Description OPTOISO 5KV 4CH DARLINGTON 16SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Optoisolator Darlington Output 5000Vrms 4 Channel 16-SMD

Product Attributes Select All
Categories
Manufacturer CEL
Series NEPOC
Packaging ? Tube ?
Part Status Active
Number of Channels 4
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 200% @ 1mA
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 100µs, 100µs
Input Type DC
Output Type Darlington
Voltage - Output (Max) 40V
Current - Output / Channel 160mA
Voltage - Forward (Vf) (Typ) 1.17V
Current - DC Forward (If) (Max) 80mA
Vce Saturation (Max) 1V
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 16-SMD, Gull Wing
Supplier Device Package 16-SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names PS2502L4A

15:10:47 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 $3.03
10 2.52500 $25.25
25 2.12120 $53.03
100 1.81800 $181.80
250 1.61600 $404.00
500 1.46450 $732.25
1,000 1.34330 $1,343.30
2,500 1.28775 $3,219.38
5,000 1.25240 $6,262.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback